text.skipToContent text.skipToNavigation

Manufacturer Part #

199D476X9020E6V1

199D Series 47 uF 20 V ±10% Resin-Coated Solid-Electrolyte TANTALEX™ Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D476X9020E6V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  12.5mm x D  8.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$311.00
USD
Quantity
Unit Price
100
$3.11
200
$3.09
300
$3.07
400
$3.06
500+
$3.02
Product Variant Information section