text.skipToContent text.skipToNavigation

Manufacturer Part #

293D337X0010E2WE3

293D Series 330 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay 293D337X0010E2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 33µA
Dissipation Factor: 10%
Ripple Current: 0.57A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Lead Spacing: 1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.50
USD
Quantity
Unit Price
1,500
$0.495
3,000+
$0.485
Product Variant Information section