text.skipToContent text.skipToNavigation

Manufacturer Part #

592D477X06R3C2T20H

592D Series 470 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay 592D477X06R3C2T20H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.1mm x W  3.2mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,890.00
USD
Quantity
Unit Price
1,000+
$1.89
Product Variant Information section