Manufacturer Part #
597D108X06R3R2T
597D Series 1000 uF ±20 % 6.3 V Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Vishay 597D108X06R3R2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 597D108X06R3R2T - Technical Attributes
Attributes Table
| Dimension: | L 7.6mm x W 6mm x H 3.6mm |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel