text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-2784

M39003/01 Series 6.8 uF ±10% 35 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-2784 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Leakage Current: 1.5µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +125°C
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$600.00
USD
Quantity
Unit Price
20
$6.07
60
$6.01
80
$6.00
200
$5.96
300+
$5.92
Product Variant Information section