Manufacturer Part #
TAP475M016CRW
TAP Series 4.7 uF ±20 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP475M016CRW - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 4.7µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 7mm x D 4.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,250
$0.16
2,500
$0.157
3,750
$0.156
5,000
$0.155
6,250+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole