text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB226M016R0600

TPS Series 22 uF ±20% 16 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSB226M016R0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.6Ω
Leakage Current: 3.5µA
Dissipation Factor: 6%
Ripple Current: 376mA
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
2,000
$0.157
4,000
$0.155
6,000
$0.154
8,000
$0.153
10,000+
$0.15
Product Variant Information section