text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B476M010C0500

TR3 Series 47 uF ±20 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B476M010C0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000
$0.11
8,000
$0.109
10,000+
$0.107
Product Variant Information section