text.skipToContent text.skipToNavigation

Manufacturer Part #

ACE1V4532-220-R

Can-Bus filter 4.5*3.2*2.5mm 22nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton ACE1V4532-220-R - Technical Attributes
Attributes Table
Inductance: 22µH
Configuration: Dual
Impedance: 1kΩ
Rated Current: 200mA
Rated Voltage: 50V
DC Resistance-Max:
Operating Temp Range: -40°C to +125°C
Dimension: H  3mm x L  4.5mm x W  3.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section