Manufacturer Part #
P0353NLT
Ind Common Mode Choke 590uH 35% 5.6A T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Pulse Electronics P0353NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0353NLT - Technical Attributes
Attributes Table
| Inductance: | 590µH |
| Rated Current: | 5.6A |
| DC Resistance-Max: | 21mΩ |
| Operating Temp Range: | -40°C to +120°C |
| Dimension: | H 9.91mm x L 19.56mm x W 17.02mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
200
$1.21
400
$1.20
600
$1.19
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount