text.skipToContent text.skipToNavigation

Manufacturer Part #

P0473NL

P0473NL Series 1.63A DCR 110mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0473NL - Technical Attributes
Attributes Table
Inductance: 0.88mH
Configuration: Dual
Rated Current: 1.63A
DC Resistance-Max: 110mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  5.6mm x L  12.7mm x W  12.7mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1240
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,636.80
USD
Quantity
Unit Price
40
$1.37
80
$1.36
160
$1.35
200
$1.34
600+
$1.32
Product Variant Information section