Manufacturer Part #
PE-1812ACC510STS
CMC 230MA 2LN 3.5 KOHM AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PE-1812ACC510STS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Pulse Electronics PE-1812ACC510STS - Technical Attributes
Attributes Table
| Inductance: | 51µH |
| Impedance: | 3.5kΩ |
| Rated Current: | 230mA |
| Tolerance (%): | -30% to +50% |
| DC Resistance-Max: | 1Ω |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 3mm x L 4.5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.375
1,000
$0.37
2,500
$0.365
5,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount