text.skipToContent text.skipToNavigation

Manufacturer Part #

NFA21SL207X1A48L

NFA Series 0805 100 mA 10 V 2nd Order Low Pass 4 Channel LC EMI Filter Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFA21SL207X1A48L - Technical Attributes
Attributes Table
Rated Current: 100mA
Case Size: 0805 (2012 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section