Manufacturer Part #
YFF31HC2A105MT000N
YFF-HC Series 1206 1 µF 100 V 6 A 5 mOhm DCR Feed Through Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK YFF31HC2A105MT000N - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| DC Resistance-Max: | 5mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | H 1.45mm x L 3.2mm x W 1.6mm |
| Type: | Capacitor Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.205
8,000
$0.20
10,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount