Manufacturer Part #
MLP2520S3R3ST0S1
MLP Series 1008 3.3 uH 1 A 0.11 Ohm SMT Shielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLP2520S3R3ST0S1 - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 1A |
| DC Resistance: | 143mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 2MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1008 (2520 Metric) |
| Dimension: | H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount