text.skipToContent text.skipToNavigation

Manufacturer Part #

1231AS-H-100M=P3

Fixed Inductors 10uH 174mOhms 0.9A +/-20%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1231AS-H-100M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 900mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 174mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  3.7mm x W  3.5mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000+
$0.305
Product Variant Information section