Manufacturer Part #
ASPIAIG-F5030-3R3M-T
ASPIAIG-F5030 Series 3.3 uH ±20% 8.1 A 23.1 mOhm Shielded SMT Molded Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Abracon ASPIAIG-F5030-3R3M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPIAIG-F5030-3R3M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 8.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 23.1mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 5.3mm x W 5.1mm x H 3.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount