text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F6030-R33M-T

ASPIAIG-F Series 0.33 uH ±20% 25 A 2.5 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F6030-R33M-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.57
3,000+
$0.56
Product Variant Information section