Manufacturer Part #
CDRH3D28NP-150NC
CDRH Series 15 uH ±30 % Tolerance 0.9 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Sumida CDRH3D28NP-150NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH3D28NP-150NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 0.9A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 213mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount