Manufacturer Part #
CMD4D13NP-3R3MC
CMD Series 3.3 uH 20 % Tolerance 1200 A Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CMD4D13NP-3R3MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CMD4D13NP-3R3MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 1200mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 123mΩ |
| Test Frequency: | 100kHz |
| No of Terminals: | 4 |
| Dimension: | L 5.8mm x W 4.4mm x H 1.45mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.80
10
$0.75
40
$0.725
150
$0.70
500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount