Manufacturer Part #
CTX200-4-R
CTX Series 200.7 uH 0.64 A Shielded Horizontal SMD OctaPac Torroidal Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX200-4-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 200.7µH |
| Rated Current-Max: | 0.64A |
| DC Resistance: | 0.545Ω |
| Core Material: | Amorphous Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount