text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3MR68YFN

ETQ Series 680 nH 12 A 6.9 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3MR68YFN - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 6.9mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  6.5mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
2,000+
$0.54