text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0705R3-R15-R

FP0705 Series 150 nH ±10% Tolerance 32 A Unshielded SMT FLAT-PAC™ Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP0705R3-R15-R - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Rated Current-Max: 32A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.46Ω
Dimension: L  7mm x W  7mm x H  4.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
950
Multiple Of:
950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$931.00
USD
Quantity
Unit Price
950+
$0.98
Product Variant Information section