Manufacturer Part #
IDCS2512ER100M
IDCS Series 100 uH ±20 % Tolerance 1 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IDCS2512ER100M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IDCS2512ER100M - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH to 10000µH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.075Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 2512 (6432 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 6.6mm x W 4.45mm x H 2.92mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel