text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZERR82M11

IHLP Series 3232 0.82uH 20% 18.5A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232CZERR82M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 18.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.55mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.395
Product Variant Information section