text.skipToContent text.skipToNavigation

Manufacturer Part #

MDKK3030T3R3MM

MD Series 3 x 3 mm 3.3 uH ±20% 265 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDKK3030T3R3MM - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 265mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 3 x 3 x 1 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
2,000
$0.189
4,000
$0.187
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section