text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS35L6R8MTRF

p

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS35L6R8MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 0.87A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.16Ω
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
2,000
$0.06
4,000
$0.059
8,000
$0.058
10,000
$0.0577
30,000+
$0.0557
Product Variant Information section