text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS2012T3R3MGJ

NRS Series 3.3 µH ±20 % 1.02 A 190 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TAIYO YUDEN NRS2012T3R3MGJ - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.02A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 190mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  2mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.50
USD
Quantity
Unit Price
2,500
$0.0706
5,000
$0.0694
7,500
$0.0687
10,000
$0.0681
12,500+
$0.0665
Product Variant Information section