text.skipToContent text.skipToNavigation

Manufacturer Part #

SD6030-330-R

SD Series 33 uH ±30 % Tolerance 1.26 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD6030-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.26A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 189mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
2,000+
$0.945
Product Variant Information section