Manufacturer Part #
UP2B-470-R
UP Series 47 uH ±20 % Tolerance 1.7 A Unshielded Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:550 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Eaton UP2B-470-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.1388Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.97mm x W 10.41mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,200
USA:
2,200
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550
$0.625
1,100
$0.615
1,650
$0.61
2,200
$0.605
2,750+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount