Manufacturer Part #
UP2B-470-R
UP Series 47 uH ±20 % Tolerance 1.7 A Unshielded Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:550 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2019 | ||||||||||
Product Specification Section
Eaton UP2B-470-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.1388Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.97mm x W 10.41mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.15
5
$2.00
30
$1.85
100
$1.74
250+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
550 per
Mounting Method:
Surface Mount