Manufacturer Part #
WL05GTR27
WL Series 0805 270 nH ±2% Surface Mount Wirewound Chip Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech WL05GTR27 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech WL05GTR27 - Technical Attributes
Attributes Table
| Inductance-Nom: | 270nH |
| Rated Current-Max: | 350mA |
| Tolerance (%): | ±2% |
| Shielding: | Yes |
| DC Resistance: | 1Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.06
4,000
$0.059
8,000
$0.058
10,000
$0.0576
30,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount