Manufacturer Part #
AISC-0805-R56J-T
Ind Chip Wirewound 620nH 5% 25MHz 23Q-Factor Ceramic 200mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AISC-0805-R56J-T - Product Specification
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
Abracon AISC-0805-R56J-T - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 560nH |
| Rated Current-Max: | 230mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 1.9Ω |
| Self Resonance Frequency: | 320MHz |
| Core Material: | Ceramic |
| Test Frequency: | 25MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -10°C to +40°C |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 2.29mm x W 1.73mm x H 1.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.186
4,000
$0.183
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount