text.skipToContent text.skipToNavigation

Manufacturer Part #

LAXHG5050XAT1R5NMR

LAXH Series 2020 1.5 uH ±30 % 3.3 A 18 mOhm SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LAXHG5050XAT1R5NMR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0H to 1.5H
Rated Current-Max: 3.3A
Tolerance (%): ±30%
DC Resistance: 21.6mΩ
Self Resonance Frequency: 0Hz to 60MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Dimension: L  5mm x W  5mm x H  3.1mm
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.265
Product Variant Information section