Manufacturer Part #
LQW18AN8N2G80D
Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 100MHz 38Q-Factor Non Magnetic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW18AN8N2G80D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18AN8N2G80D - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2nH |
| Rated Current-Max: | 1.6A |
| Tolerance (%): | ±2% |
| DC Resistance: | 52mΩ |
| Self Resonance Frequency: | 4.75GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 250MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1.6mm x W 0.8mm x H 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0594
12,000
$0.0588
16,000
$0.0584
20,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount