text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF554K7000FKEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 4.7 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF554K7000FKEB - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$116.00
USD
Quantity
Unit Price
1,000
$0.116
3,000
$0.114
4,000
$0.113
10,000
$0.111
15,000+
$0.109
Product Variant Information section