Manufacturer Part #
CR-02FL6--47K5
CR Series 0402 47.5 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CR-02FL6--47K5 - Technical Attributes
Attributes Table
| Resistance: | 47.5kΩ |
| Rated Power: | 0.0625W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20,000
$0.001
50,000
$0.001
200,000
$0.001
400,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount