text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032K20JNEAHP

CRCW-HP Series 0603 0.33 W 2.2 kOhm ±5 % ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06032K20JNEAHP - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$80.50
USD
Quantity
Unit Price
5,000
$0.0161
15,000
$0.0157
25,000
$0.0155
50,000
$0.0153
100,000+
$0.0149
Product Variant Information section