text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010249KFKEF

CRCW Series 2010 0.75 W 249 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay CRCW2010249KFKEF - Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
4,000
$0.0351
8,000
$0.0346
16,000
$0.034
20,000
$0.0339
60,000+
$0.0328
Product Variant Information section