text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512324RFKEG

CRCW Series 2512 1 W 324 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2512324RFKEG - Technical Attributes
Attributes Table
Resistance: 324Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$98.00
USD
Quantity
Unit Price
2,000
$0.049
6,000
$0.0477
8,000
$0.0473
20,000
$0.0463
30,000+
$0.0453
Product Variant Information section