text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251256K0JNEG

CRCW Series 2512 1 W 56 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay CRCW251256K0JNEG - Technical Attributes
Attributes Table
Resistance: 56kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$341.00
USD
Quantity
Unit Price
2,000
$0.0354
6,000
$0.0345
10,000
$0.0341
20,000
$0.0335
40,000+
$0.0327
Product Variant Information section