text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2BQFR47X

ERJ Series 0402 0.47 Ohm 0.166 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic Industry ERJ-2BQFR47X - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.166W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.00
USD
Quantity
Unit Price
10,000
$0.0338
20,000
$0.0332
30,000
$0.0329
40,000
$0.0327
50,000+
$0.032
Product Variant Information section