text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B1BF1R2U

Res Thick Film 2010 1.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2031
Product Specification Section
Panasonic Industry ERJ-B1BF1R2U - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1020 (2650 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,300.00
USD
Quantity
Unit Price
5,000+
$0.26