text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JR-52-1K2

FMP Series 1 W 1.2 kΩ ±5% ±100 ppm/°C Axial Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JR-52-1K2 - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$83.00
USD
Quantity
Unit Price
5,000
$0.0166
10,000
$0.0163
15,000
$0.0162
20,000
$0.016
25,000+
$0.0157
Product Variant Information section