Manufacturer Part #
LTR18EZPF2401
RES SMD 2.4K OHM 3/4W 1206 WIDE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
ROHM LTR18EZPF2401 - Technical Attributes
Attributes Table
| Resistance: | 2.4kΩ |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0612 (1632 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0257
10,000
$0.0253
20,000
$0.0249
25,000
$0.0248
75,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount