text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B2B80RT5

M55342 Series 0805 2.8 kOhm ±0.1 % 150 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K06B2B80RT5 - Technical Attributes
Attributes Table
Resistance: 2.8kΩ
Rated Power: 150mW
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,580.00
USD
Quantity
Unit Price
500+
$9.16
Product Variant Information section