Manufacturer Part #
M55342K08B75G0MS6
M55342 Series 2010 75 Ω ±1% ±100 ppm/°C Military Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K08B75G0MS6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M55342K08B75G0MS6 - Technical Attributes
Attributes Table
| Resistance: | 75Ω |
| Rated Power: | 0.8W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
300
$1.01
600
$0.995
900
$0.985
1,200
$0.975
1,500+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount