text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1211FB000

MMA Series 0204 0.4 W 1.21 kΩ ±1% 200 V ±50 ppm/K MELF Resistor

Product Specification Section
Vishay MMA02040C1211FB000 - Technical Attributes
Attributes Table
Resistance: 1.21kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
430,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
10,000
$0.0275
20,000
$0.0271
30,000
$0.0268
40,000
$0.0267
50,000+
$0.0261