text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS16000C1002FRP00

MRS Series Ø 1.6 x 3.6 mm 0.4 W 10 kOhm ±1 % Axial Leaded Professional Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay MRS16000C1002FRP00 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$208.00
USD
Quantity
Unit Price
5,000
$0.0416
10,000
$0.0409
15,000
$0.0405
20,000
$0.0402
25,000+
$0.0393
Product Variant Information section