Manufacturer Part #
PT1206FR-070R165L
PT Series 1206 0.25 W 0.165 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
YAGEO PT1206FR-070R165L - Technical Attributes
Attributes Table
| Resistance: | 0.165Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0392
10,000
$0.0386
15,000
$0.0382
20,000
$0.0379
25,000+
$0.0371
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount